FTSH-110-04-LM-D

Samtec
200-FTSH11004LMD
FTSH-110-04-LM-D

Fabr.:

Descripción:
Alojamientos de cables y cabecera High Reliability Header Strips
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
3 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
3,15 € 3,15 €
2,72 € 250,24 €
2,04 € 1.032,24 €

Atributo del producto Valor del atributo Seleccionar atributo
Samtec
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Pin Strip
20 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.81 mm (0.15 in)
FTSH
Board-to-Board
- 55 C
+ 125 C
Tube
Marca: Samtec
Material del contacto: Phosphor Bronze
Valor de corriente: 3.4 A
Inflamabilidad máxima: UL 94 V-0
Color de la carcasa: Black
Material de la carcasa: Liquid Crystal Polymer (LCP)
Tipo de producto: Headers & Wire Housings
Cantidad del paquete de fábrica: 46
Subcategoría: Headers & Wire Housings
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
8536694040
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

FTSH .050" (1.27mm) Micro Terminal Headers

Samtec FTSH .050" (1.27mm) Micro Terminal Headers feature a variety of standard options. These options include a choice of surface mount, vertical or horizontal orientations, through-hole or mixed technology tails, and a variety of post heights. Additionally, Samtec FTSH terminal headers provide users with the choices of end shrouds and ejector shrouds for alignment or blind mating with polarization and keying options. These FTSH SMT Terminal strips mate with FFSD / FFTP Series cable assemblies, CLP Series micro socket strips, and FLE Series socket strips.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.