K11LAC-P04LJG0-7200

ODU
394-K11LACP04LJG0720
K11LAC-P04LJG0-7200

Fabr.:

Descripción:
Conectores circulares de presionar y jalar Straight in-line receptacle with break-away and push-pull locking
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
25 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
43,28 € 43,28 €
39,24 € 392,40 €
36,95 € 923,75 €
34,97 € 1.748,50 €
33,61 € 3.361,00 €
32,22 € 8.055,00 €
500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
ODU
Categoría de producto: Conectores circulares de presionar y jalar
Connectors
Free Socket (Receptacle)
Socket (Female)
4 Contact
1
Cable
Solder
IP50
Chrome
L
Bulk
Marca: ODU
Recubrimiento del contacto: Gold
Valor de corriente: 7.5 A
Tipo de producto: Circular Push Pull Connectors
Material de la cubierta: Brass
Recubrimiento de la carcasa: Nickel
Cantidad del paquete de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: ODU MINI-SNAP
Voltaje máximo: 500 V
Calibre del cable: 22 AWG
Alias de parte #: K11LAC.P04LJG0.7200
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
8536694020
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Metal Circular Connectors

ODU Metal Circular Connectors feature pin-and-groove keying and push-pull locking in a metal housing that provides high reliability in a wide range of applications. Once plugged in, the ODU metal connectors lock into the receptacle automatically. The components cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. ODU Metal Circular Connectors are available in a wide range of sizes and configurations with three base coding options.

MINI-SNAP® Series L Circular Push-Pull Connectors

ODU MINI-SNAP® Series L Circular Push-Pull Locking Connectors are highly configurable family of push-pull circular connectors, keyed by pin and groove. ODU MINI-SNAP Series L connectors include plugs and receptacles in straight, in-line, and panel-mounted styles with contacts for solder or PCB termination. These connectors provide IP50-rated protection in sizes from 00 to 4, IP68 protection for panel-mount receptacles in sizes 0 and 1, and up to eight possible mechanical keyings. ODU MINI-SNAP Series L connectors are ideal for medical, industrial, test and measurement, military and security, automotive, and e-mobility applications.