M2023B2B1W01

NKK Switches Logo
633-M2023B2B1W01

M2023B2B1W01

Fabr.:

Descripción:
Conmutadores de palanca DPDT ON-OFF-ON

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 271

Existencias:

271 Puede enviarse inmediatamente

Plazo de producción de fábrica:

4 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
 
Mínimo: 1   Múltiples: 1

-,-- €
-,-- €

Precio (EUR)

Cant. Precio unitario
Precio total
1 7,64 € 7,64 €
10 7,30 € 73,00 €
25 7,08 € 177,00 €
50 6,94 € 347,00 €
100 6,75 € 675,00 €
250 6,36 € 1.590,00 €
500 5,40 € 2.700,00 €
1.000 5,11 € 5.110,00 €
2.500 Cotización
Atributo del producto Valor del atributo
NKK Switches
Categoría de producto: Conmutadores de palanca
RoHS:  Detalles
Non-Illuminated
-
-
DPDT
ON - OFF - ON
Panel Mount
Solder Lug
3 A, 6 A
125 VAC, 250 VAC
30 VDC
M12
Bat
Epoxy
Silver
-
-
Modelo de actuador: Bat
Marca: NKK Switches
Color: Multi Color
Material del contacto: Silver
Inflamabilidad máxima: UL 94 V-0
Material de la carcasa: Brass
Iluminación: Non-Illuminated
Vida: 25000 Cycles
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 30 C
Ángulo de montaje: Vertical
Tipo de producto: Toggle Switches
Serie: M
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
Tipo: Miniature toggles
Alias de parte #: M-2023L/B-B5E
Peso unitario: 20,261 g

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

M Series Toggles

NKK Switches M Series Toggles feature a standard antirotation design on noncylindrical levers that mates the toggle and bushing. These toggles have two flatted sides on the bottom of the toggle which fit into a complementary opening inside the bushing, anti-jamming design to protect contacts from downward force, abd high torque bushing construction. High insulating barriers increase isolation of circuits in multipole devices and provide added protection to the contact points. NKK Switches M Series Toggles have a molded diallyl phthalate case (UL flammability rate of 94V-0) and epoxy sealed terminals to prevent entry of solder flux and other contaminants. The series is available in bushing mount, bracket PC mount, and angle PC mount styles.

Imagen Descripción
Neutrik NYS367-2 Also Bought Image
Conectores RCA Phono RCA PANEL JACK GOLD/RED REAN
Molex 39-01-4033 Also Bought Image
Alojamientos de cables y cabecera 3 CKT PLUG HOUSING
Neutrik NYS367-9 Also Bought Image
Conectores RCA Phono RCA PANEL JACK GOLD/WHITE REAN
NKK Switches M2022B2B1W01 Also Bought Image
Conmutadores de palanca DPDT ON-NONE-ON
NKK Switches M2042B2B1W01 Also Bought Image
Conmutadores de palanca ON-ON .453 LRG BAT 12MM BSHNG SLDR LUG
Apem IPR3SAD3L0G Also Bought Image
Pulsadores SPST 0.5A 48VAC LED GREEN 2VDC
NKK Switches AT506M Also Bought Image
Utillaje de conmutadores 12MM LOCKING RING
Hammond 1431-12BK3 Also Bought Image
Recintos, cajas y estuches Bottom Plate 7 x 5" 20AWG Steel Black
TE Connectivity THS15R10J Also Bought Image
Resistores bobinados - Montaje de chasis 0.1 Ohms 15W 50PPM
ITW Switches 59-111 Also Bought Image
Pulsadores MINI METAL PANEL SEALED-ALLOY RND BLK