SAM9X75T-I/4PB-SL3

Microchip Technology
579-SAM9X75TI4PBSL3
SAM9X75T-I/4PB-SL3

Fabr.:

Descripción:
Microprocesadores (MPU) ARM926 MPU,MIPI,LVDS,CAN-FD,BGA,ITEMP,T&R

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
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
7 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1500   Múltiples: 1500
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 1500)
8,73 € 13.095,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Microprocesadores (MPU)
RoHS:  
ARM926EJ-S
1 Core
800 MHz
TFBGA-240
32 kB
32 kB
1.03 V to 1.21 V
SMD/SMT
- 40 C
+ 85 C
Reel
Marca: Microchip Technology
Tamaño de datos RAM: 64 kB
Tamaño de datos ROM: 176 kB
Tipo de interfaz: CAN FD, Ethernet, LVDS, MIPI-CSI-2, MIPI-D, Parallel, SPI, UART, USB
Número de I/Os: 106 I/O
Tipo de producto: Microprocessors - MPU
Cantidad del paquete de fábrica: 1500
Subcategoría: Microprocessors - MPU
Temporizadores de control: Watchdog Timer
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
8542319000
USHTS:
8542310050
ECCN:
5A992.C
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
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

SAM9X75 800MHz ARM926 MPU

Microchip Technology SAM9X75 800MHz ARM926 MPU is a high-performance CPU-based embedded processor. The Microchip Technology SAM9X75 MPU features robust connectivity options like MIPI-DSI, LVDS with 2D graphics, MIPI-CSI-2 camera support, Gigabit Ethernet with TSN, and CAN-FD for user interface applications. Security features include tamper detection, secure boot, key storage, TRNG, PUF, and accelerated AES/SHA encryption.