PIC18F67K90T-I/PT

Microchip Technology
579-PIC18F67K90TI/PT
PIC18F67K90T-I/PT

Fabr.:

Descripción:
Microcontroladores (MCU) de 8 bits 128kB Flash 4kB RAM LCD
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
7 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1200   Múltiples: 1200
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 1200)
4,79 € 5.748,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
4,73 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores (MCU) de 8 bits
RoHS:  
PIC18
128 kB
3 kB
TQFP-64
64 MHz
12 bit
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
PIC18F6xK90
Reel
Marca: Microchip Technology
Tipo de datos Ram: SRAM
Tipo de interfaz: I2C, SPI
Sensibles a la humedad: Yes
Número de canales de ADC : 16 Channel
Número de temporizadores/contadores: 11 Timer
Serie del procesador: PIC18
Tipo de producto: 8-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 1200
Subcategoría: Microcontrollers - MCU
Nombre comercial: PIC
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
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
PIC18F K90 nanoWatt XLP™ Microcontrollers

Microchip Technology PIC18F K90 nanoWatt XLP™ Microcontrollers, featuring nanoWatt XLP technology and the Charge Time Measurement Unit (CTMU) module, provide ideal solutions for battery-powered LCD applications utilizing touch interfaces. With up to 24 channels of capacitive touch sensing, these MCUs enable high system integration, combining large segmented LCDs with the capability for a high number of touch sliders, buttons, and keys or touch screen technology. Industry-leading low power operation exhibited by these microcontrollers helps to extend battery life in applications such as portable medical devices, thermostats, security systems, utility meters, small appliances, and electronic door locks.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.