PIC18F24K42-E/SO

Microchip Technology
579-PIC18F24K42-E/SO
PIC18F24K42-E/SO

Fabr.:

Descripción:
Microcontroladores (MCU) de 8 bits 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD
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
5 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 405   Múltiples: 27
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
1,76 € 712,80 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores (MCU) de 8 bits
RoHS:  
PIC18
16 kB
1 kB
SOIC-28
64 MHz
12 bit
25 I/O
2.3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
PIC18(L)F2xK42
AEC-Q100
Tube
Marca: Microchip Technology
Resolución de DAC : 5 bit
Tipo de datos Ram: SRAM
Tamaño de datos ROM: 256 B
Tipo de datos Rom: EEPROM
Tipo de interfaz: I2C, SPI, UART
Sensibles a la humedad: Yes
Número de canales de ADC : 24 Channel
Serie del procesador: PIC18F
Producto: MCUs
Tipo de producto: 8-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 27
Subcategoría: Microcontrollers - MCU
Nombre comercial: PIC
Temporizadores de control: Watchdog Timer, Windowed
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
3A991.a.2
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

PIC18 K42 Family Microcontrollers

Microchip Technology PIC18F K42 Family Microcontrollers combine an extensive array of Core Independent Peripherals (CIPs), high-resolution analog, on-chip Direct Memory Access (DMA), and vectored interrupts for fast processing. The DMA controller enables data transfers between memory space and peripherals without CPU involvement, improving system performance and lowering power consumption. When interrupts are required, vectored interrupts provide faster response times with fixed latency to reduce software overhead. Code development is simplified with the user-friendly MPLAB Code Configurator. The PIC18F K42 family is ideally suited for an extensive range of applications and markets, including touch sensing, automotive, industrial control, Internet of Things (IoT), medical, and white goods.