HVGC-320-1400A

MEAN WELL
709-HVGC-320-1400A

HVGC-320-1400A

Fabr.:

Descripción:
Fuentes de alimentación LED 320W 114.3-228.6V 1400mA Io Adj w/pot

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.
Producto disponible únicamente para clientes OEM/EMS y clientes de empresas de diseño. Este producto no se envía a los consumidores de la Unión Europea ni del Reino Unido

En existencias: 5

Existencias:

5 Puede enviarse inmediatamente

Plazo de producción de fábrica:

11 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
 
Mínimo: 1   Múltiples: 1

-,-- €
-,-- €
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
111,01 € 111,01 €
110,01 € 550,05 €
98,43 € 787,44 €
98,10 € 10.202,40 €
256 Cotización
Atributo del producto Valor del atributo
MEAN WELL
Categoría de producto: Fuentes de alimentación LED
Restricciones de envío:
 Producto disponible únicamente para clientes OEM/EMS y clientes de empresas de diseño. Este producto no se envía a los consumidores de la Unión Europea ni del Reino Unido
RoHS:  Detalles
Constant Current (CC)
1.4 A
234 VDC
320 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
With Dimming
1 Output
Chassis Mount
262 mm
90 mm
43.8 mm
Industrial
-
HVGC-320
IP65
Marca: MEAN WELL
Temperatura operativa máxima: + 90 C
Temperatura operativa mínima: - 40 C
Estructura abierta/cerrada: Enclosed
Rango de temperatura de operación: - 40 C to + 90 C
Tipo de producto: LED Power Supplies
Cantidad del paquete de fábrica: 8
Subcategoría: AC-DC Power Supply
Peso unitario: 2 kg
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99

HVG-240/HVGC-240/HVG-320/HVGC-320 Power Supplies

MEAN WELL HVG-240 / HVGC-240 and HVG-320 / HVGC-320 Power Supplies are waterproof LED supplies with 240W or 320W rated power. The HVG-240 and HVG-320 modules provide dual-mode constant voltage and constant current output. The HVGC-240 and HVGC-320 units offer constant current output. All models feature a 180VAC to 528VAC input voltage and built-in active power factor correction (PFC) function. The metal housing and IP67/IP65 ingress protection of MEAN WELL HVG / HVGC power supplies make the devices ideal for indoor or outdoor LED lighting applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVG(C) High Voltage Input LED Drivers

MEAN WELL HVG(C) High Voltage Input LED Drivers are a family of power supplies that feature a constant power mode and wide output voltage range. The typical lifetime of these IP67-rated LED drivers is more than 50,000 hours. MEAN WELL HVG(C) High Voltage Input LED Drivers support dimming via potentiometer as well as other functions that provide a level of design flexibility suitable for LED lighting systems.

Mean Well LED Power Supplies - HVG Series


Imagen Descripción
MEAN WELL HVGC-240-1050B
Fuentes de alimentación LED 240W 114.3-228.6V 1050mA 3in1 Dimming
MEAN WELL HLG-185H-C1050A
Fuentes de alimentación LED 199.5W 1050mA95-190V CC IP65 int. pot