PSR070UL0125Z

Littelfuse
576-PSR070UL0125Z
PSR070UL0125Z

Fabr.:

Descripción:
Fusibles industriales y eléctricos POWR-SPEED SQB SIZE 70 US LONG BL 125A

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto como pedido pendiente.

Plazo de producción de fábrica:
18 Semanas Tiempo estimado para la producción en fábrica.
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
368,13 € 368,13 €
298,55 € 1.791,30 €
275,10 € 3.301,20 €

Atributo del producto Valor del atributo Seleccionar atributo
Littelfuse
Categoría de producto: Fusibles industriales y eléctricos
RoHS:  
PSR
Specialty Fuses
125 A
Fast Blow
Square Body Blade Fuses
Screw
Knife Blade
70
Visual Blown Fuse
Bulk
Marca: Littelfuse
Altura: 77.9 mm
Longitud: 151.2 mm
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 55 C
Cantidad del paquete de fábrica: 3
Subcategoría: Fuses
Nombre comercial: Powr-SPEED
Tipo: Semiconductor Fuse
Anchura: 49 mm
Peso unitario: 427 g
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
8536100000
USHTS:
8536100040
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

PSR High-Speed Square Body Fuses

Littelfuse PSR Series High-Speed Square Body Fuses are specially designed for the protection of power semiconductor devices. The fuses from Littelfuse combine extreme current limitation benefits with balanced performance levels to meet the precise requirements for protecting sensitive power electronics devices. These devices include diodes, triacs, IGBTs, SCRs, MOSFETs, and other solid-state devices that are typically designed for power conversion and power conditioning equipment.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.

Protection Products for Panels

Safety, efficiency, and smart design are essential for panel designs. Littelfuse Protection Products for Panels feature a wide range of DIN-mountable control and circuit protection products designed for various control product applications, including electrical control panels. Using quality parts within these control panels keeps equipment running longer, reducing maintenance repairs and downtime. Littelfuse Protection Products for Panels offer space-saving case sizes, plug-and-play setup, indication features on fuses and fuse holders, remote BLUETOOTH® communications, and more.

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.