P0084UCMCLTP

Littelfuse
576-P0084UCMCLTP
P0084UCMCLTP

Fabr.:

Descripción:
Dispositivos de protección contra sobretensiones tipo tiristor - TSPD 500A 6/12V
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
17 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 10500   Múltiples: 500
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
2,37 € 24.885,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Littelfuse
Categoría de producto: Dispositivos de protección contra sobretensiones tipo tiristor - TSPD
RoHS:  
50 mA
SMD/SMT
Modified-MS-013-6
Tube
Marca: Littelfuse
Valor de corriente: 2.2 A
Tipo de producto: TSPDs
Serie: MS-013
Cantidad del paquete de fábrica: 500
Subcategoría: Thyristors
Nombre comercial: SIDACtor
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Broadband Optimized SIDACtor Protection Thyristors

Littelfuse Broadband Optimized SIDACtor Protection Thyristors focus on addressing the performance and regulatory requirements of broadband equipment. The Broadband Optimized family, with its wide range of solutions, provides applications with the options needed to address the unique protection needs of DSL equipment (up to VDSL) as well as Ethernet (up to 1000baseT). Optimization is accomplished using proprietary and patented approaches that minimize the negative effects of device capacitance on broadband signals. The Littelfuse Broadband components provide an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

P-4U-L Multiport SIDACtor Protection Thyristors

Littelfuse P-4U-L Multiport SIDACtor Protection Thyristors are designed to protect baseband equipment from overvoltage transients. Targeted for voice through DS-1 applications, the components provide a dual port surface mount solution that enables equipment to comply with various global regulatory standards. The P-4U-L parts can replace four discrete components, and surge capability does not degrade after multiple surge events within limit. The MS-013 packaged thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, low capacitance, and fail short circuits when surged in excess of ratings. The components are lead-free and RoHS-compliant.