HW4B-M1-R

IDEC
199-HW4BM1R
HW4B-M1-R

Fabr.:

Descripción:
Pulsadores 22mm Pushbutton Red
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
5,97 € 5,97 €
5,96 € 149,00 €
5,63 € 281,50 €
5,25 € 525,00 €
5,08 € 1.270,00 €
4,92 € 2.460,00 €
4,81 € 4.810,00 €
4,77 € 11.925,00 €

Atributo del producto Valor del atributo Seleccionar atributo
IDEC
Categoría de producto: Pulsadores
HW4B
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Round
IP65
Screw
Red
Marca: IDEC
Temperatura operativa máxima: + 60 C
Temperatura operativa mínima: - 25 C
Tipo de producto: Pushbutton Switches
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
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
8536500090
USHTS:
8536509035
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
HW4B Metal Bezel Non-Illuminated Pushbuttons

IDEC HW4B Metal Bezel Non-Illuminated Pushbuttons are 22mm IEC-style global pushbuttons with locking lever removable contact blocks and finger-safe IP20 contacts. The IDEC HW4B switches have metal front bezels and offer easy assembly. These pushbuttons offer worldwide approvals and tamperproof construction. The product line includes emergency stop (E-stop) switches that meet EN60947-5-5.