HW1B-V4F10-R

IDEC
199-HW1BV4F10R
HW1B-V4F10-R

Fabr.:

Descripción:
Interruptores de parada de emergencia 22mm Emergency-Stop
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
32,33 € 32,33 €
31,96 € 799,00 €
30,87 € 1.543,50 €
30,81 € 3.081,00 €
30,50 € 7.625,00 €
500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
IDEC
Categoría de producto: Interruptores de parada de emergencia
RoHS:  
22.3 mm
Marca: IDEC
Anchura del mango: 40 mm
Tipo de producto: Emergency Stop Switches
Serie: HW1B
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.