AFBR-2409Z

Broadcom / Avago
630-AFBR-2409Z

AFBR-2409Z

Fabr.:

Descripción:
Transmisores, receptores y transceptores de fibra óptica RX 100kBd-50MBd 820nm SMA
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
20 Semanas Tiempo estimado para la producción en fábrica.
 
Mínimo: 240   Múltiples: 60

-,-- €
-,-- €
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
20,58 € 4.939,20 €
20,19 € 6.057,00 €
19,63 € 10.600,20 €
1.020 Cotización
Atributo del producto Valor del atributo
Broadcom Limited
Categoría de producto: Transmisores, receptores y transceptores de fibra óptica
RoHS:  Detalles
Receivers
865 nm
20 MBd
Multimode
3.3 V, 5 V
- 40 C
+ 85 C
Fibre Channel
SMA
Tray
Marca: Broadcom / Avago
Corriente de salida máxima: 10 mA
Estilo de montaje: Panel Mount
Longitud de onda pico: 865 nm
Tipo de producto: Fiber Optic Transmitters, Receivers, Transceivers
Cantidad del paquete de fábrica: 60
Subcategoría: Fiber Optic
Peso unitario: 4,627 g
TARIC:
8517620000
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.b.1

AFBR-24xxZ Optic Receivers

Broadcom AFBR-24xxZ fiber optic receivers are designed to provide cost effective, high performance fiber optic communication links for information systems and industrial applications with link distances of up to 2km. The receivers are directly compatible with popular industry-standard connectors: ST and SMA. AFBR-24x8xZ series receivers are designed for use with 50/125µm, 62.5/125µm, and 200µm multi-mode fiber and have a 2km reach. AFBR-24x9xZ series receivers are designed for use with 62.5/125µm multi-mode fiber and have a 3km reach. Broadcom AFBR-24xxxZ optic receivers have high EMC resistance, wide receiver dynamic range, and high sensitivity where over temperatures are achievable.