¿Ve algún error?

RLB0912-220KL

Bourns Logo
652-RLB0912-220KL

RLB0912-220KL

Fabr.:

Descripción:
Inductores de potencia (con plomo) 22uH 10% 1.4A

En existencias: 437

Existencias:

437
Puede enviarse inmediatamente

Pedido:

1.200
Fecha prevista: 03-abr.-23

Plazo de producción de fábrica:

18
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
 
Mínimo: 1   Múltiples: 1

-,-- €
-,-- €

Precio (EUR)

Cant. Precio unitario
Precio total
1 0,414 € 0,41 €
10 0,306 € 3,06 €
100 0,247 € 24,70 €
600 0,227 € 136,20 €
1.000 0,197 € 197,00 €
2.600 0,186 € 483,60 €
5.000 0,185 € 925,00 €
                    

BOURNS MODEL RLB0912 SERIES PACKAGING QUANTITY CHANGE

BOURNS has announced that starting July 1, 2009 the packaging
quantity of Model RLB0912 will be changed from 300 to 200.
The MOQ will remain 600. There is no impact on form, fit,
function, or reliability. Please see the attached list of
affected part numbers.

MOUSER PART NUMBER
652-RLB0912-100K
652-RLB0912-100KL
652-RLB0912-101K
652-RLB0912-101KL
652-RLB0912-102K
652-RLB0912-102KL
652-RLB0912-150K
652-RLB0912-150KL
652-RLB0912-151K
652-RLB0912-151KL
652-RLB0912-1R5M
652-RLB0912-1R5ML
652-RLB0912-220K
652-RLB0912-220KL
652-RLB0912-221K
652-RLB0912-221KL
652-RLB0912-2R2M
652-RLB0912-2R2ML
652-RLB0912-330K
652-RLB0912-330KL
652-RLB0912-331K
652-RLB0912-331KL
652-RLB0912-3R3M
652-RLB0912-3R3ML
652-RLB0912-470K
652-RLB0912-470KL
652-RLB0912-471K
652-RLB0912-471KL
652-RLB0912-4R7M
652-RLB0912-4R7ML
652-RLB0912-680K
652-RLB0912-680KL
652-RLB0912-681K
652-RLB0912-681KL
652-RLB0912-6R8M
652-RLB0912-6R8ML

For more information, please contact a Mouser Technical Sales
Representative.


5-0509-18
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Imagen Descripción
Littelfuse RUEF185 Also Bought Image
Fusibles de restablecimiento (PPTC) 1.85A 30V 100A Imax
TDK CK45-B3DD221KYNNA Also Bought Image
Condensadores de disco cerámico D: 5.5mm 2kV 220pF B 10% LS:5mm
Panasonic EXB-38V471JV Also Bought Image
Redes y matrices de resistencias 0603 470ohms 4Res Convex Term AEC-Q200
Bourns RLB0912-470KL Also Bought Image
Inductores de potencia (con plomo) 47uH 10% .96A
TDK CK45-B3DD222KYVNA Also Bought Image
Condensadores de disco cerámico D: 10mm 2kV 2200pF B 10% LS:5mm
Nichicon UPM1C221MPD1TD Also Bought Image
Condensadores electrolíticos de aluminio (con terminales radiales) 220UF 16V AEC-Q200
Susumu RR0816P-113-D Also Bought Image
Resistores de película fina - SMD 1/16W 11Kohm 0.5% 25ppm
TDK NLCV32T-2R2M-PFR Also Bought Image
Inductores de RF (SMD) SUGGESTED ALTERNATE NLCV32T-2R2M-EFR
Rectron FR255-B Also Bought Image
Rectificadores 2.5A 600V 250ns