¿Ve algún error?

RLB0608-220KL

Bourns
652-RLB0608-220KL

RLB0608-220KL

Fabr.:

Descripción:
Inductores de potencia (con plomo) 22uH 10% 460mA

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 5.941

Existencias:

5.941 Puede enviarse inmediatamente

Plazo de producción de fábrica:

16 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
 
Mínimo: 1   Múltiples: 1

-,-- €
-,-- €

Precio (EUR)

Cant. Precio unitario
Precio total
0,381 € 0,38 €
0,221 € 2,21 €
0,178 € 17,80 €
0,143 € 114,40 €
0,137 € 328,80 €
0,132 € 1.372,80 €
0,13 € 3.328,00 €
0,127 € 6.400,80 €
100.000 Cotización
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Imagen Descripción
STMicroelectronics TSB621IYLT
Amplificadores operacionales - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier
Murata GCM31CD70J226KE02L
Condensadores de cerámica multicapa (MLCC- SMD/SMT) 1206 6.3VDC 22 F 10 X7T AEC-Q200
onsemi NCV20231SN2T1G
Amplificadores operacionales - Op Amps 36V, RAIL-TO-RAIL, 3MHZ QUAD OPERATIONAL AMPLIFIER
Murata GRM21BC71E106KE01K
Condensadores de cerámica multicapa (MLCC- SMD/SMT) 10 uF 25 VDC 10% 0805 X7S
Texas Instruments TLV9351QDBVRQ1
Amplificadores operacionales - Op Amps Automotive single-channel 3.5-MHz, 40-V, RRO, MUX-friendly op amp 5-SOT-23 -40 to 125
STMicroelectronics TSB711IYLT
Amplificadores operacionales - Op Amps Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
Texas Instruments LV2862YDDCT
Reguladores de tensión de conmutación 4.5-V to 60-V, 600-mA buck converter in ultra-small SOT23 package 6-SOT-23-THIN -40 to 125
KEMET ESL687M063AK3AA
Condensadores electrolíticos de aluminio (con terminales radiales) 63V 680uF 20% 105C 10k Hr Radial
onsemi 1N4148
Diodos: de propósito general, potencia y conmutación 100V Io/200mA BULK