AX250460

Belden Wire & Cable
566-AX250460

AX250460

Fabr.:

Descripción:
Montajes de cable de fibra óptica FIBRXPRES BAR 50um MULTIMODE FX2000 6SC
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
747,84 € 747,84 €
747,83 € 3.739,15 €
692,93 € 6.929,30 €
25 Cotización
Atributo del producto Valor del atributo
Belden Wire & Cable
Categoría de producto: Montajes de cable de fibra óptica
RoHS:  Detalles
Multimode
Duplex
Premises
SC Duplex
MPO
Patch Cord
50/2000
1 m
12 Fiber
Black
Marca: Belden Wire & Cable
Descripción/Función: Fiber Express Bar pre-connectorized assemblies
Características: Ideal for disaster recovery, idustrial applications and harsh enviroments
Tipo de producto: Fiber Optic Cable Assemblies
Cantidad del paquete de fábrica: 1
Subcategoría: Fiber Optic
Peso unitario: 453,592 g

TARIC:
8544700000
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
MXHTS:
85447001
ECCN:
EAR99

Fiber Optics FiberExpress Solutions

Belden FiberExpress Solutions feature reduced complexities, quick installation, increased flexibility, and preparation for future network needs. The compact FiberExpress Bar contains 6 or 12 connectors at one end and a factory-installed multi-fiber MPO connector at the other end. The rugged Belden FiberExpress Bar is ideal for disaster recovery, industrial applications, and harsh environments. Belden also offers Secure/Keyed LC FiberExpress Manager Modules that allow physical segregation of network segments in secure fiber cabling infrastructures. The Secure/Keyed LC FiberExpress Manager Modules are used in government, military, and data centers with networks that have restricted access to sensitive information.